HellermannTyton WIC Snap-On Cable Marker, Black, 38 mm Cable Yellow, 3 mm Cable, 561-06000 WICA-ACT-BK-PA66HIRHS-BK

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$124.01

(exc. GST)

$136.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 28 September 2026
  • Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 14$124.01$1.24
15 - 49$119.66$1.197
50 +$115.19$1.152

*price indicative

RS Stock No.:
135-3059
Mfr. Part No.:
561-06000 WICA-ACT-BK-PA66HIRHS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Fixing Method

Snap-On

Marker Type

Pre-Printed

Series

WIC

Maximum Cable Diameter

38mm

Minimum Cable Diameter

3mm

Legend Colour

Black

Length

26.7mm

Width

7mm

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Cable Marker Adapter for Cable Ties


The WIKA-ACT-BK is an accessory for the WIC marker range that holds up to 8 markers and can be fixed with a cable tie. As the adapter is fixed with a cable tie, it can be used with bundle diameters from 3 mm to 38 mm.

Standards

UL94 V2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy