TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "+", 19 mm Cable White, 15 mm Cable, 9-1768047-9
- RS Stock No.:
- 680-652
- Mfr. Part No.:
- 9-1768047-9
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 500 units)*
$718.05
(exc. GST)
$789.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $718.05 | $1.436 |
*price indicative
- RS Stock No.:
- 680-652
- Mfr. Part No.:
- 9-1768047-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | + | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 15mm | |
| Maximum Cable Diameter | 19mm | |
| Legend Colour | Black | |
| Length | 8mm | |
| Width | 3.9mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Low Halogen | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Cable Marker | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend + | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 15mm | ||
Maximum Cable Diameter 19mm | ||
Legend Colour Black | ||
Length 8mm | ||
Width 3.9mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Low Halogen | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Marker with Printed Marking Plus designed for use with Agastat 7000 systems, providing a reliable and efficient solution for wire and cable identification. Its Snap-On design allows for quick, tool-free installation, while the STD 24 size ensures compatibility with medium to large diameter cables.
Black print for high-contrast and legible identification
Straight cut for clean edges and easy application
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Minus" 15 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Z" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 15 mm Cable, 640576-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 4.5 mm Cable, 9-1768044-6
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 1 mm Cable, 9-1768040-0
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 1 mm Cable, 7-1768040-9
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 2.3 mm Cable, 8-1768042-9
