TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed ".", 1.4 mm Cable White, 1 mm Cable, 7-1768040-9
- RS Stock No.:
- 796-401
- Mfr. Part No.:
- 7-1768040-9
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 3000 units)*
$446.89
(exc. GST)
$491.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $446.89 | $0.149 |
*price indicative
- RS Stock No.:
- 796-401
- Mfr. Part No.:
- 7-1768040-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Legend | . | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 1.4mm | |
| Legend Colour | Black | |
| Width | 2.3mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94HB | |
| Resistance Features | Temperature Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Legend . | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 1.4mm | ||
Legend Colour Black | ||
Width 2.3mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94HB | ||
Resistance Features Temperature Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity marker offers reliable identification for wires and small cables, featuring a Snap-on design for direct application. This solution enhances organisation and visibility, ensuring efficient wire labelling in various environments.
Manufactured from Zero Halogen polyoxymethylene for durability and chemical resistance
Available in multiple sizes to accommodate wire diameters from 1 mm to 19 mm
Pre-printed markers allow for quick application without the need for printers
Temperature resistant, operating effectively from -40°C to 106°C
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 1 mm Cable, 9-1768040-0
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "5" 1 mm Cable, 9-1768040-7
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 1 mm Cable, 880874-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "4" 1 mm Cable, 9-1768040-6
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Earth" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "E" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "M" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "G" 1.4 mm Cable,
