TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "C", 3 mm Cable White, 2.3 mm Cable, 8-1768042-9
- RS Stock No.:
- 786-742
- Mfr. Part No.:
- 8-1768042-9
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$372.13
(exc. GST)
$409.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $372.13 | $0.124 |
*price indicative
- RS Stock No.:
- 786-742
- Mfr. Part No.:
- 8-1768042-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | C | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 2.3mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | HB UL94 | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Burn Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend C | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 2.3mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Printable No | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour HB UL94 | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Burn Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity markers are designed for reliable wire identification and are characterised by their Snap-On feature, providing precise alignment on various wire diameters while ensuring stability and durability.
Constructed from Zero Halogen polyoxymethylene for chemical resistance
Operating temperature range from -40°C to 106°C for versatile application
Markers incorporate a chevron cut for easy installation and alignment
Available in multiple sizes to accommodate wire diameters up to 19 mm
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "B" 2.3 mm Cable, 8-1768042-6
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "A" 2.3 mm Cable, 8-1768042-3
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 2.3 mm Cable, 7-1768042-5
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "U" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "W" 2.3 mm Cable, 8-1768043-1
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "AC" 4.5 mm Cable, 8-1768044-0
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "P" 2.3 mm Cable, 7-1768043-1
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Minus" 2.3 mm Cable,
