TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "8", 3.2 mm Cable Grey, 2 mm Cable, EC0212-000
- RS Stock No.:
- 680-537
- Mfr. Part No.:
- EC0212-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 13000 units)*
$882.34
(exc. GST)
$970.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $882.34 | $0.068 |
*price indicative
- RS Stock No.:
- 680-537
- Mfr. Part No.:
- EC0212-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Push-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 8 | |
| Series | EC | |
| Maximum Cable Diameter | 3.2mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Flexible Polyvinyl Chloride | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | Grey | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60304 | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Push-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 8 | ||
Series EC | ||
Maximum Cable Diameter 3.2mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Flexible Polyvinyl Chloride | ||
Minimum Operating Temperature -45°C | ||
Marker Colour Grey | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60304 | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- PL
The TE Connectivity Gray pre printed marker is a push on type designed in size 7 with a clear black printed marking of the number 8. It features a straight cut design with a width of 4.5 mm or 0.177 inch MADE from flexible material for easy and Durable cable identification.
Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces
Z-Type marker design provides a secure fit and is commonly used for manual cable identification in industrial settings
Related links
- TE Connectivity EC Push-On Cable Marker Pre-printed "S" 2 mm Cable, EC0241-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "2" 2 mm Cable, EC0180-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "1" 2 mm Cable, EC0214-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "M" 2 mm Cable, EC0235-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "8" 2.9 mm Cable, EC0590-000
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 901-10364
- HellermannTyton WIC0 Cable Marker Pre-printed "8" 2 mm Cable, 561-00688 WIC0-8-PA66-GY
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "8" 2 mm Cable, 561-05008 WIC1-PA66-GY
