TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "8", 4.7 mm Cable White, 2.9 mm Cable, EC0590-000
- RS Stock No.:
- 680-797
- Mfr. Part No.:
- EC0590-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 11000 units)*
$810.93
(exc. GST)
$892.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $810.93 | $0.074 |
*price indicative
- RS Stock No.:
- 680-797
- Mfr. Part No.:
- EC0590-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Push-On | |
| Legend | 8 | |
| Series | EC | |
| Maximum Cable Diameter | 4.7mm | |
| Minimum Cable Diameter | 2.9mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Flexible Polyvinyl Chloride | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RW-2535 | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Push-On | ||
Legend 8 | ||
Series EC | ||
Maximum Cable Diameter 4.7mm | ||
Minimum Cable Diameter 2.9mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Flexible Polyvinyl Chloride | ||
Minimum Operating Temperature -45°C | ||
Marker Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RW-2535 | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- PL
The TE Connectivity White pre printed marker is a push on type designed in size 11 with a clear black printed marking of the number 8. It features a straight cut design with a width of 4.5 mm or 0.177 inch MADE from flexible material for reliable and easy cable identification.
Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces
Z-Type marker design provides a secure fit and is commonly used for manual cable identification in industrial settings
Related links
- TE Connectivity EC Push-On Cable Marker Pre-printed "W" 2.9 mm Cable, EC0614-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "C" 2.9 mm Cable, EC0594-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "2" 2.9 mm Cable, EC0584-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "3" 2.9 mm Cable, EC0585-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "9" 2.9 mm Cable, EC0591-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "4" 2.9 mm Cable, EC0577-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "N" 2.9 mm Cable, EC0605-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "8" 2.9 mm Cable, EC0581-000
