HellermannTyton WIC1 Snap-On Cable Marker, Black, Pre-printed "8", 2.8 mm Cable Grey, 2 mm Cable, 561-05008 WIC1-PA66-GY
- RS Stock No.:
- 408-4462
- Mfr. Part No.:
- 561-05008 WIC1-PA66-GY
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 bag of 200 units)*
$21.55
(exc. GST)
$23.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 31 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $21.55 | $0.108 |
| 15 - 49 | $21.31 | $0.107 |
| 50 + | $20.93 | $0.105 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 250
$12.71
(exc. GST)
$13.98
(inc. GST)
- RS Stock No.:
- 408-4462
- Mfr. Part No.:
- 561-05008 WIC1-PA66-GY
- Brand:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 8 | |
| Series | WIC1 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Grey | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend 8 | ||
Series WIC1 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Grey | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
WIC Snap-on Cable Markers
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2 mm Cable, 561-01688
- HellermannTyton WIC0 Cable Marker Pre-printed "8" 2 mm Cable, 561-00688 WIC0-8-PA66-GY
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2 mm Cable, 561-01684
- HellermannTyton WIC0 Cable Marker Pre-printed "8" 2 mm Cable, 561-00684 WIC0-8-PA66-YE
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "8" 2.8 mm Cable, 561-05028
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2.8 mm Cable, 561-02688
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2 mm Cable, 561-01704
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "7" 2 mm Cable, 561-05007

