TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "1", 3.2 mm Cable White, 2 mm Cable, EC0214-000
- RS Stock No.:
- 677-287
- Mfr. Part No.:
- EC0214-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 12000 units)*
$838.92
(exc. GST)
$922.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $838.92 | $0.07 |
*price indicative
- RS Stock No.:
- 677-287
- Mfr. Part No.:
- EC0214-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Pre-Printed | |
| Fixing Method | Push-On | |
| Product Type | Cable Marker | |
| Legend | 1 | |
| Series | EC | |
| Maximum Cable Diameter | 3.2mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Flexible Polyvinyl Chloride | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60304 | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Pre-Printed | ||
Fixing Method Push-On | ||
Product Type Cable Marker | ||
Legend 1 | ||
Series EC | ||
Maximum Cable Diameter 3.2mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Flexible Polyvinyl Chloride | ||
Minimum Operating Temperature -45°C | ||
Marker Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60304 | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- PL
The TE Connectivity White pre printed marker is a push on type designed in size 7 with a clear black printed marking of the number 1. It features a straight cut design with a width of 4.5 mm or 0.177 inch providing easy and reliable cable identification.
Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces
Z-Type marker design allows for quick insertion into pre-printed or manually labelled sleeves for wire and cable identification
Related links
- TE Connectivity EC Push-On Cable Marker Pre-printed "M" 2 mm Cable, EC0235-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "S" 2 mm Cable, EC0241-000
- TE Connectivity EC Cable Marker Pre-printed "K" 2 mm Cable, EC0233-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "2" 2 mm Cable, EC0180-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "8" 2 mm Cable, EC0212-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "F" 1.5 mm Cable, EC0055-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "3" 2.9 mm Cable, EC0585-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "W" 2.9 mm Cable, EC0614-000
