TE Connectivity HT-SCE Cable Marker, Black, 6 mm Cable, 3.4 mm Cable, 6355850001
- RS Stock No.:
- 679-450
- Mfr. Part No.:
- 6355850001
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-450
- Mfr. Part No.:
- 6355850001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | HT-SCE | |
| Minimum Cable Diameter | 3.4mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | Black | |
| Length | 50mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 225°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | EN45545-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series HT-SCE | ||
Minimum Cable Diameter 3.4mm | ||
Maximum Cable Diameter 6mm | ||
Colour Black | ||
Length 50mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 225°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals EN45545-2 | ||
- COO (Country of Origin):
- US
The TE Connectivity Black High Temperature Ladder Marker Sleeve is engineered for wire identification in extreme environments where heat resistance and durability are essential. It features a ladder-style layout for organized handling and a single marker per sleeve for precise labeling. With a 2 to 1 shrink ratio, it ensures a secure fit over wires and cables after heat application.
Recovered inner diameter 3.18 mm
Expanded inside diameter 6.35 mm
Shrink ratio 2 to 1
Sleeve length 50 mm
Contains 1 marker per sleeve
Related links
- TE Connectivity HT-SCE Cable Marker 6 mm Cable 769356-000
- TE Connectivity HT-SCE Cable Marker 5.12 mm Cable 5711630001
- TE Connectivity HT-SCE Cable Marker 8.1 mm Cable 6195170001
- TE Connectivity HT-SCE Cable Marker Pre-printed "1" 6.4 mm Cable, 6036230001
- RS PRO MB1 Snap-On Cable Marker Pre-printed "6" 3 mm Cable
- RS PRO MB1 Snap-On Cable Marker Pre-printed "4" 3 mm Cable
- RS PRO MB1 Snap-On Cable Marker Pre-printed "R" 3 mm Cable
- RS PRO MB1 Snap-On Cable Marker Pre-printed "5" 3 mm Cable
