TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "F", 2 mm Cable White, 1.5 mm Cable, EC0055-000
- RS Stock No.:
- 677-285
- Mfr. Part No.:
- EC0055-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 13000 units)*
$837.34
(exc. GST)
$921.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $837.34 | $0.064 |
*price indicative
- RS Stock No.:
- 677-285
- Mfr. Part No.:
- EC0055-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Push-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | F | |
| Series | EC | |
| Minimum Cable Diameter | 1.5mm | |
| Maximum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Flexible Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Push-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend F | ||
Series EC | ||
Minimum Cable Diameter 1.5mm | ||
Maximum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Flexible Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- PL
The TE Connectivity White pre-printed Z-Type push-on wire marker is MADE from flexible PVC and features printed marking F in size 5. With a width of 4.5 mm [.177 in], it designed for quick, tool-free installation and provides a secure fit across a range of wire diameters. Ideal for industrial, electrical, and telecom applications, this marker ensures clear, permanent cable identification in demanding environments.
Black print for high contrast and clear readability
Straight cut for clean edges and consistent sleeve presentation
Related links
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "V" 1.5 mm Cable, EC0071-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "7" 1.5 mm Cable, EC0038-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "1" 2 mm Cable, EC0214-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "M" 2 mm Cable, EC0235-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "3" 2.9 mm Cable, EC0585-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "W" 2.9 mm Cable, EC0614-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "8" 2.9 mm Cable, EC0590-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "S" 2 mm Cable, EC0241-000
