TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "3", 4 mm Cable Orange, 2.5 mm Cable, EC0356-000
- RS Stock No.:
- 679-821
- Mfr. Part No.:
- EC0356-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 11000 units)*
$810.93
(exc. GST)
$892.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $810.93 | $0.074 |
*price indicative
- RS Stock No.:
- 679-821
- Mfr. Part No.:
- EC0356-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Pre-Printed | |
| Fixing Method | Push-On | |
| Product Type | Cable Marker | |
| Legend | 3 | |
| Series | EC | |
| Maximum Cable Diameter | 4mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Width | 4.5mm | |
| Material | Flexible Polyvinyl Chloride | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | Orange | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RW-2535 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Pre-Printed | ||
Fixing Method Push-On | ||
Product Type Cable Marker | ||
Legend 3 | ||
Series EC | ||
Maximum Cable Diameter 4mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Width 4.5mm | ||
Material Flexible Polyvinyl Chloride | ||
Minimum Operating Temperature -45°C | ||
Marker Colour Orange | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RW-2535 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Orange pre printed marker is a push on type designed in size 9 with a clear black printed marking of the number 3. It features a straight cut design with a width of 4.5 mm or 0.177 inch MADE from flexible material for easy and Durable cable identification.
Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces
Z-Type marker design provides a secure fit and is commonly used for manual cable identification in industrial settings
Related links
- TE Connectivity EC Push-On Cable Marker Pre-printed "3" 2.9 mm Cable, EC0585-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "2" 2.5 mm Cable, EC0350-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "6" 2.5 mm Cable, EC0375-000
- RS PRO EC Slide-On Cable Marker Pre-printed "3" 2.5 mm Cable
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "3" 2 mm Cable, EC0183-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "C" 2.9 mm Cable, EC0594-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "4" 2.9 mm Cable, EC0577-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "8" 2.9 mm Cable, EC0590-000
