Phoenix Contact Slide On Cable Markers, Clear, 5 → 10mm Cable, for Conductor Marker Carrier, 1014063

Subtotal (1 pack of 500 units)*

$77.82

(exc. GST)

$85.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$77.82$0.156

*price indicative

RS Stock No.:
638-246
Mfr. Part No.:
1014063
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Minimum Cable Diameter

5mm

Maximum Cable Diameter

10mm

Cable Diameter Range

5 → 10mm

Colour

Clear

For Use With

Conductor Marker Carrier

COO (Country of Origin):
DE
The Phoenix Contact Conductor Marker Carrier designed to meet the demanding requirements of the rail and automotive industries. This transparent and black marker carrier is expertly crafted, allowing for easy slide on installation with a cable diameter range of 5 to 10 mm. Its versatile design ensures clarity and durability, making it suitable for a variety of industrial applications. With advanced material specifications, including TPU for superior quality, this product guarantees compliance with stringent fire protection standards, ensuring peace of mind when used in critical environments.

Free from silicone halogen and cadmium to ensure safety
Specifically tested for UV resistance and temperature extremes
Compatible with a range of insert labels for enhanced marking options
Slide on mounting type allows for quick and easy installation
Examined in rigorous environmental conditions for reliability
Durable construction ensures longevity and performance in various settings
Complies with European safety and environmental regulations

Related links