Phoenix Contact Slide On Cable Markers, Clear, 5 → 10mm Cable, for Conductor Marker Carrier, 1014065
- RS Stock No.:
- 610-210
- Mfr. Part No.:
- 1014065
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$90.87
(exc. GST)
$99.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $90.87 | $0.182 |
*price indicative
- RS Stock No.:
- 610-210
- Mfr. Part No.:
- 1014065
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Minimum Cable Diameter | 5mm | |
| Cable Diameter Range | 5 → 10mm | |
| Maximum Cable Diameter | 10mm | |
| Colour | Clear | |
| For Use With | Conductor Marker Carrier | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Minimum Cable Diameter 5mm | ||
Cable Diameter Range 5 → 10mm | ||
Maximum Cable Diameter 10mm | ||
Colour Clear | ||
For Use With Conductor Marker Carrier | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier offers a reliable and efficient solution for labelling cables with precision. Designed to withstand the rigours of various environments, its transparent and black TPU material ensures that the markers remain visible and durable. Suitable for cable diameters ranging from 5 to 10 mm, this product excels in applications where clarity and compliance with international standards are paramount. The device not only provides a stable marking system but also adheres to stringent fire protection requirements, making it ideal for use in transportation and industrial settings. Moreover, its slide on mounting type simplifies installation, ensuring convenience without compromising quality.
Meets stringent fire protection standards for rail vehicles
Designed for easy and efficient slide on mounting
Ensures compliance with international use approvals
Free from silicone halogen and cadmium for environmental safety
Supports high quality labelling with compatible insert labels
Designed for easy and efficient slide on mounting
Ensures compliance with international use approvals
Free from silicone halogen and cadmium for environmental safety
Supports high quality labelling with compatible insert labels
Related links
- Phoenix Contact Slide On Cable Markers 5 → 10mm Cable 1014064
- Phoenix Contact Slide On Cable Markers 5 → 10mm Cable 1014063
- Phoenix Contact Slide On Cable Markers 6 → 10mm Cable 1013054
- Phoenix Contact Slide On Cable Markers 14 → 22mm Cable 1013070
- Phoenix Contact Slide On Cable Markers 22 → 30mm Cable 1013083
- Phoenix Contact Slide On Cable Markers 10 → 14mm Cable 1013067
- Phoenix Contact Slide On Cable Markers 1.3 → 2.8mm Cable 1014045
- Phoenix Contact Slide On Cable Markers 1.3 → 2.8mm Cable 1014048
