Phoenix Contact Slide On Cable Markers, Clear, 4 → 7mm Cable, for Conductor Marker Carrier, 1014059

Subtotal (1 pack of 500 units)*

$67.55

(exc. GST)

$74.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$67.55$0.135

*price indicative

RS Stock No.:
638-244
Mfr. Part No.:
1014059
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Minimum Cable Diameter

4mm

Cable Diameter Range

4 → 7mm

Maximum Cable Diameter

7mm

Colour

Clear

For Use With

Conductor Marker Carrier

COO (Country of Origin):
DE
The Phoenix Contact Conductor Marker Carrier is designed for reliable and efficient identification in industrial settings, boasting a transparent black design that enhances visibility. Engineered for easy slide on mounting, this product accommodates a cable diameter range of 4 to 7 mm, providing versatile application options. Its robust material composition ensures durability in demanding environments, making it suitable for use in the rail and automotive industries. With a text field height of 4 mm and width of 18 mm, it allows sufficient space for clear labelling, while the captive sleeve design minimizes the risk of misplacement.

Meets stringent fire protection standards for rail vehicles
Resistant to UV light and various chemicals which ensuring a long service life
Offers a minimum order quantity of 500 pieces for operational efficiency
Supported by comprehensive approvals for international use
Provides an easy storage solution recommended for dry and dark conditions

Related links