Phoenix Contact Slide On Cable Markers, Clear, 4 → 7mm Cable, for Conductor Marker Carrier, 1014057
- RS Stock No.:
- 607-163
- Mfr. Part No.:
- 1014057
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$51.46
(exc. GST)
$56.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $51.46 | $0.103 |
*price indicative
- RS Stock No.:
- 607-163
- Mfr. Part No.:
- 1014057
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 7mm | |
| Cable Diameter Range | 4 → 7mm | |
| Colour | Clear | |
| For Use With | Conductor Marker Carrier | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 7mm | ||
Cable Diameter Range 4 → 7mm | ||
Colour Clear | ||
For Use With Conductor Marker Carrier | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier is expertly designed to enhance the marking process for cables with a diameter range of 4 to 7 mm. Its innovative slide on mounting type offers an efficient and secure method for keeping your wiring organised and clearly identified. Crafted from high quality transparent and black TPU, the marker carrier meets the rigorous demands of industries such as rail and automotive, ensuring optimum durability and safety. The product also supports various insert labels for custom marking solutions, making it uniquely versatile for a broad array of applications.
Compatible with diverse insert labels for flexible marking
Designed to meet rigorous international safety standards
Fulfils EU RoHS substance requirements without exemptions
Free from silicone halogen and cadmium for environmentally conscious use
Offers a shelf life of 2 years under proper storage conditions
Suitable for diverse industrial applications which ensuring reliability
Lightweight design aids in an efficient installation process
Designed to meet rigorous international safety standards
Fulfils EU RoHS substance requirements without exemptions
Free from silicone halogen and cadmium for environmentally conscious use
Offers a shelf life of 2 years under proper storage conditions
Suitable for diverse industrial applications which ensuring reliability
Lightweight design aids in an efficient installation process
Related links
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014058
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014060
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014059
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1013821
- Phoenix Contact Slide On Cable Markers 14 → 22mm Cable 1013070
- Phoenix Contact Slide On Cable Markers 22 → 30mm Cable 1013083
- Phoenix Contact Slide On Cable Markers 10 → 14mm Cable 1013067
- Phoenix Contact Slide On Cable Markers 1.3 → 2.8mm Cable 1014045
