Phoenix Contact Slide On Cable Markers, Clear, 4 → 7mm Cable, for Conductor Marker Carrier, 1013821
- RS Stock No.:
- 608-235
- Mfr. Part No.:
- 1013821
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$44.77
(exc. GST)
$49.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $44.77 | $0.09 |
*price indicative
- RS Stock No.:
- 608-235
- Mfr. Part No.:
- 1013821
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 7mm | |
| Cable Diameter Range | 4 → 7mm | |
| Colour | Clear | |
| For Use With | Conductor Marker Carrier | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 7mm | ||
Cable Diameter Range 4 → 7mm | ||
Colour Clear | ||
For Use With Conductor Marker Carrier | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier is an essential component designed for efficient and clear identification of cables within various applications. The transparent, unlabeled design offers versatility while its slide on mounting type ensures ease of installation on cables with a diameter range of 4 to 7 mm. Crafted from high quality PVC, it complies with RoHS regulations, ensuring a sustainable choice for modern industrial environments. With a maximum outside diameter of 7 mm, it fits seamlessly into diverse setups, enhancing organisation and efficiency. The marker carrier is tailored for use with specific insert labels, providing users with a comprehensive solution for marking cables effectively.
Offers compatibility with a variety of insert labels for custom marking
Tested successfully for environmental conditions ensuring reliable performance
Wide temperature range for diverse operational environments
Capable of marking conductors ranging from 0.6 mm to 50 mm in diameter
Suitable for multiple sectors from manufacturing to renewable energy
Tested successfully for environmental conditions ensuring reliable performance
Wide temperature range for diverse operational environments
Capable of marking conductors ranging from 0.6 mm to 50 mm in diameter
Suitable for multiple sectors from manufacturing to renewable energy
Related links
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014058
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014060
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014057
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014059
- Phoenix Contact Slide On Cable Markers 14 → 22mm Cable 1013070
- Phoenix Contact Slide On Cable Markers 22 → 30mm Cable 1013083
- Phoenix Contact Slide On Cable Markers 10 → 14mm Cable 1013067
- Phoenix Contact Slide On Cable Markers 1.3 → 2.8mm Cable 1014045
