Weidmüller SlimFix X (SFX) Cable Markers, 1718411044 UL 94 V-2
- RS Stock No.:
- 637-245
- Mfr. Part No.:
- 1718411044
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$4.66
(exc. GST)
$5.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $4.66 | $0.233 | - |
| 5 - 9 | $4.30 | $0.215 | 7% |
| 10 + | $3.79 | $0.19 | 18% |
*price indicative
- RS Stock No.:
- 637-245
- Mfr. Part No.:
- 1718411044
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Markers | |
| Series | SlimFix X (SFX) | |
| Length | 12mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Markers | ||
Series SlimFix X (SFX) | ||
Length 12mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals RoHS Compliant, REACH Compliant, UL 94 V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller SlimFix X (SFX) Cable Markers, 1718411044 UL 94 V-2
- Weidmuller SlimFix X (SFX) Cable Markers, 1860150000 UL 94 V-2
- Weidmüller SlimFix X (SFX) Cable Markers, 1860120000 UL 94 V-2
- Weidmüller SlimFix X (SFX) Cable Markers, 1852490000 UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker, Blue UL 94 V-2
- Phoenix Contact UC-WMT Cable Marker 0819385 UL 94 V-2
- Phoenix Contact UC-WMTB Cable Marker 0828377 UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker 0825383 UL 94 V-2
