Weidmüller SlimFix X (SFX) Cable Markers, 1860150000 UL 94 V-2
- RS Stock No.:
- 664-693
- Mfr. Part No.:
- 1860150000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 60 units)*
$125.96
(exc. GST)
$138.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $125.96 | $2.099 |
*price indicative
- RS Stock No.:
- 664-693
- Mfr. Part No.:
- 1860150000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Markers | |
| Series | SlimFix X (SFX) | |
| Length | 60mm | |
| Width | 11mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Markers | ||
Series SlimFix X (SFX) | ||
Length 60mm | ||
Width 11mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals RoHS Compliant, REACH Compliant, UL 94 V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmuller SlimFix X (SFX) Cable Markers, 1860150000 UL 94 V-2
- Weidmüller SlimFix X (SFX) Cable Markers, 1718411044 UL 94 V-2
- Weidmüller SlimFix X (SFX) Cable Markers, 1860120000 UL 94 V-2
- Weidmüller SlimFix X (SFX) Cable Markers, 1852490000 UL 94 V-2
- HellermannTyton Ovalgrip Cable Marker 901-10143 UL 94 V-0 11MPa
- Phoenix Contact UC-WMT Cable Marker 0819385 UL 94 V-2
- Phoenix Contact UC-WMTB Cable Marker 0828377 UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker 0825383 UL 94 V-2
