Phoenix Contact Slide On Cable Markers, Clear, 2 → 4mm Cable, for Conductor Marker Carrier, 1014053

Subtotal (1 pack of 1000 units)*

$114.17

(exc. GST)

$125.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$114.17$0.114

*price indicative

RS Stock No.:
609-158
Mfr. Part No.:
1014053
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Minimum Cable Diameter

2mm

Maximum Cable Diameter

4mm

Cable Diameter Range

2 → 4mm

Colour

Clear

For Use With

Conductor Marker Carrier

COO (Country of Origin):
DE
The Phoenix Contact Conductor Marker Carrier is a versatile solution designed for efficient cable management in demanding environments. Crafted with high quality materials, this marker carrier ensures durability and reliability, meeting the stringent demands of industries such as rail and automotive. With a transparent black design, it accommodates a cable diameter range of 2 to 4 mm, providing a clear and accessible space for identification labels. The slide on mounting type simplifies application, while the product's comprehensive approvals affirm its readiness for international use, making it an ideal choice for structured and compliant installations.

High quality plastics ensure robust performance even in challenging operational conditions
Design includes a dedicated space for professional labelling enhancing identification clarity
Comprehensive fire protection certifications guarantee safety and compliance for rail vehicles
Free from silicone halogen and cadmium aligning with modern environmental standards
With a shelf life of two years it remains an effective long term solution for cable management

Related links