Phoenix Contact Slide On Cable Markers, Clear, 2 → 4mm Cable, for Conductor Marker Carrier, 1013818

Subtotal (1 pack of 1000 units)*

$80.77

(exc. GST)

$88.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$80.77$0.081

*price indicative

RS Stock No.:
599-209
Mfr. Part No.:
1013818
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Minimum Cable Diameter

2mm

Cable Diameter Range

2 → 4mm

Maximum Cable Diameter

4mm

Colour

Clear

For Use With

Conductor Marker Carrier

COO (Country of Origin):
DE
The Phoenix Contact Conductor Marker Carrier provides a reliable solution for seamless identification in various wiring applications. Designed with transparency and versatility in mind, this marker carrier accommodates cable diameters ranging from 2 to 4 mm, ensuring that it meets diverse demands across multiple industries. Its slide on mounting type allows for easy installation, making it an ideal choice for professionals who require efficiency without compromising on quality.

RoHS compliance promotes environmental responsibility in material selection
Transparent design enhances visibility which ensuring clear and easy identification
Compatible with various insert labels adding to its versatility

Related links