Phoenix Contact for Conductor Marker Carrier
- RS Stock No.:
- 567-223
- Mfr. Part No.:
- 1014052
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$90.00
(exc. GST)
$99.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $90.00 | $0.09 |
*price indicative
- RS Stock No.:
- 567-223
- Mfr. Part No.:
- 1014052
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor Marker Carrier | |
| Material | Thermoplastic Polyurethane | |
| Standards/Approvals | EN 45545-2 | |
| Series | PATG HF 2/15 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor Marker Carrier | ||
Material Thermoplastic Polyurethane | ||
Standards/Approvals EN 45545-2 | ||
Series PATG HF 2/15 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier designed specifically for demanding applications in the rail and automotive industries. This high quality product, available in a multicoloured and transparent black design, ensures reliable and effective identification of conductors in various environments. Its slide on mounting type accommodates a cable diameter range of 2 to 4 mm, making it suitable for diverse wiring configurations. Engineered from durable TPU material, this marker carrier excels in performance under extreme conditions, including high temperatures and exposure to UV light.
Comprehensive approvals support effective use across international markets
Compatible with specific insert labels for flexible marking options
Outstanding resistance to a wide range of environmental conditions
Easy installation with slide on mounting mechanism
Guarantees compliance with rigorous environmental standards
Flattened flexible telephone cables 30 AWG
Flattened cables with 4, 6 or 8 conductors, ideal for telephone applications requiring RJ type modular connectors.
Available in black or ivory, these cables are supplied on 50 or 100 metre reels.
Related links
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
