Phoenix Contact Slide On Cable Markers, Clear, 2 → 4mm Cable, for Conductor Marker Carrier, 1014055

Subtotal (1 pack of 500 units)*

$66.29

(exc. GST)

$72.92

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$66.29$0.133

*price indicative

RS Stock No.:
567-224
Mfr. Part No.:
1014055
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Minimum Cable Diameter

2mm

Maximum Cable Diameter

4mm

Cable Diameter Range

2 → 4mm

Colour

Clear

For Use With

Conductor Marker Carrier

COO (Country of Origin):
DE
The Phoenix Contact Conductor Marker Carrier is expertly designed for efficient cable identification in industrial applications. With its transparent and black construction, it allows for clear visibility of labels while ensuring durability in challenging environments. Its slide on mounting type accommodates a cable diameter range of 2 to 4 mm, making it versatile for various installations. Engineered from robust TPU material, this marker carrier meets rigorous fire safety standards, making it suitable for use in rail vehicles and other safety critical applications.

Meets stringent fire safety regulations for added peace of mind
Supports comprehensive marking systems to streamline identification processes
Designed for easy installation with a convenient slide on mounting type
Tested for environmental resilience which ensuring reliability in harsh conditions
Fulfils EU RoHS and REACH compliance requirements for sustainability

Related links