HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "0", 9 mm Cable Black, 4 mm Cable, 901-10305

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

$22.70

(exc. GST)

$24.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 08 February 2027
  • Plus 50 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 14$22.70$0.091
15 - 49$22.15$0.089
50 +$21.37$0.085

*price indicative

RS Stock No.:
391-643
Mfr. Part No.:
901-10305
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Cable Marker

Fixing Method

Slide-On

Legend

0

Series

Helagrip

Maximum Cable Diameter

9mm

Minimum Cable Diameter

4mm

Legend Colour

White

Length

5mm

Width

6.8mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

Black

Maximum Operating Temperature

105°C

Standards/Approvals

No

Resistance Features

Acid Resistant, Alkali Resistant, Flame Resistant, Fuel Resistant

COO (Country of Origin):
GB

Helagrip PVC Cable Markers On Reels


Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

Features and Benefits

• Easily apply one size marker to wide range of cables

• Markers are applied pre-termination

• Chevron cut to ensure markers lock together

• Characters available are 0-9, A-Z, and standard electrical symbols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy