TE Connectivity TRSA Cable Marker, White, Pre-printed "0", 6 mm Cable, 2 mm Cable, TRSA-1019/E/1/0

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$23.22

(exc. GST)

$25.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$23.22$0.232-
15 - 49$22.98$0.231%
50 +$22.55$0.2262%

*price indicative

RS Stock No.:
392-769
Mfr. Part No.:
TRSA-1019/E/1/0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Legend

0

Series

TRSA

Maximum Cable Diameter

6mm

Minimum Cable Diameter

2mm

Colour

White

Length

7mm

Printable

No

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Standards/Approvals

No

Tensile Strength

5MPa

Heatshrink Pre-Printed Cable Markers


Irradiated polyolefin heat-shrinkable cable markers which shrink to 33% of their supplied diameter when heated above 120°C. The legends are printed in black against a white background, thus giving clear identification even under poor lighting conditions. The cable markers are highly flame-retardant to ASTM B876 (burn time more than 5 seconds).

Features and Benefits


• Three sizes are available;

- Size 3//1: Nominal internal diameter 3 mm

- Size 6//2: Nominal internal diameter 6 mm

- Size 12//4: Nominal internal diameter 12 mm

• Continuous temperature range -55°C to +135°C (+300°C for short periods)

• 3:1 shrink ratio

• Easily and rapidly installed

• Good resistance to common fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy