Phoenix Contact Slide On Cable Markers, Clear, 1.5 → 2.5mm Cable, for Conductor Marker Carrier, 1013805

Subtotal (1 pack of 1000 units)*

$80.77

(exc. GST)

$88.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$80.77$0.081

*price indicative

RS Stock No.:
567-218
Mfr. Part No.:
1013805
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

2.5mm

Cable Diameter Range

1.5 → 2.5mm

Colour

Clear

For Use With

Conductor Marker Carrier

COO (Country of Origin):
DE
The Phoenix Contact Conductor Marker Carrier is designed to provide a reliable solution for labelling electrical conductors with precision. Featuring a transparent, unlabeled design, it allows for clear visibility while ensuring versatile installation thanks to its slide on mounting type. The cable diameter range accommodates different sizes from 1.5 mm to 2.5 mm, while the text fields facilitate easy and clear marking for identification purposes.

Compatible with various cable diameters for flexible use
Constructed from high quality durable PVC material
Designed for reliable performance in extreme temperatures
RoHS compliant which ensuring environmentally safe use
Transparent design enhances visibility for easier identification

Related links