Phoenix Contact PATG Cable Marker Carrier, 0808037 Self-Extinguishing
- RS Stock No.:
- 565-767
- Mfr. Part No.:
- 0808037
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$55.36
(exc. GST)
$60.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $55.36 | $0.554 |
*price indicative
- RS Stock No.:
- 565-767
- Mfr. Part No.:
- 0808037
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Carrier | |
| Series | PATG | |
| Length | 23mm | |
| Width | 4mm | |
| Printable | No | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Transparent | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS compliant, meets DIN EN 61010-1 wipe resistance and UV resistance standards | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Carrier | ||
Series PATG | ||
Length 23mm | ||
Width 4mm | ||
Printable No | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Transparent | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS compliant, meets DIN EN 61010-1 wipe resistance and UV resistance standards | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Transparent conductor marker carrier is unlabeled and designed for cable diameters ranging from 14 to 22 mm, featuring a slide-on mounting type with a 4 mm high and 23 mm wide text field.
These conductor marking systems consist of marker carriers and insert labels
Can be used to mark conductors with a diameter of 0.6 mm
Related links
- Phoenix Contact PATG Cable Marker Carrier, 0822479 Self-Extinguishing
- Phoenix Contact PATG Cable Marker, 0808011 Self-Extinguishing
- Phoenix Contact PATG Cable Marker Carrier, 0827076 UL 94 V-2
- Phoenix Contact PATG Cable Marker 4 mm Cable 0820523
- Phoenix Contact PATG Cable Marker 7 mm Cable 0820536
- Phoenix Contact PATG Cable Marker 2.5 mm Cable 0820510
- Phoenix Contact KMV Cable Marker, 0829427 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:7 Self-Extinguishing
