Phoenix Contact KMV Cable Marker, 0829427 Self-Extinguishing

Subtotal (1 pack of 50 units)*

$581.09

(exc. GST)

$639.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$581.09$11.622

*price indicative

RS Stock No.:
565-763
Mfr. Part No.:
0829427
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Series

KMV

Length

20mm

Width

7mm

Printable

Yes

Marker Colour

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS compliant and meets DIN EN 61010-1

Fire Behaviour

Self-Extinguishing

COO (Country of Origin):
CN
The Phoenix Contact cable marker is designed to deliver unparalleled identification solutions for your wiring needs. Constructed from durable materials, it offers a reliable, long-lasting marking option suitable for a variety of applications. Whether you are labelling cables in a complex installation or organising them for easier maintenance, this product stands as an ideal choice. Its slide-on mounting type makes installation quick and straightforward, while the clear white finish ensures excellent readability for clear identification. With a versatile cable diameter range, this cable marker seamlessly adapts to different sizes, making it a flexible solution for your marking requirements. Built to withstand diverse environmental conditions, it promises stability in both operational and storage scenarios.

Offers excellent clarity for optimal wire identification

Designed for easy slide-on application, enhancing installation efficiency

Constructed from high-quality materials that endure varying environmental conditions

Compatible with designated labelling devices for added customisation

Weight-conscious design ensures minimal impact on overall cable management

Passes rigorous testing for UV resistance and wipe resistance

Environmentally compliant by meeting EU RoHS and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy