Phoenix Contact
- RS Stock No.:
- 188-1720
- Mfr. Part No.:
- 0820536
- Brand:
- Phoenix Contact
Subtotal (1 box of 500 units)*
$220.40
(exc. GST)
$242.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $220.40 | $0.441 |
*price indicative
- RS Stock No.:
- 188-1720
- Mfr. Part No.:
- 0820536
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | PATG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series PATG | ||
- COO (Country of Origin):
- DE
Conductor marker carrier, transparent, unlabeled, mounting type: slide on, cable diameter range: 4 ... 7 mm, lettering field size: 18 x 4 mm
