Phoenix Contact PATG Cable Marker, 0808011 Self-Extinguishing

Subtotal (1 pack of 200 units)*

$31.44

(exc. GST)

$34.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$31.44$0.157

*price indicative

RS Stock No.:
565-681
Mfr. Part No.:
0808011
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Series

PATG

Length

23mm

Width

4mm

Printable

No

Minimum Operating Temperature

-40°C

Marker Colour

Transparent

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS compliant, meets DIN EN 61010-1 wipe resistance and UV resistance standards

Fire Behaviour

Self-Extinguishing

COO (Country of Origin):
DE
The Phoenix Contact Transparent conductor marker carrier comes unlabelled, offering flexibility for custom labelling. It is designed to fit cables with a diameter range of 6 to 10 mm and features a slide-on mounting type for secure attachment. The marker includes a text field with dimensions of 4 mm in height and 23 mm in width, providing a neat space for clear and concise identification.

These conductor marking systems consist of marker carriers and insert labels

Can be used to mark conductors with a diameter of 0.6 mm to 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy