Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Letters", 10 → 136mm Cable, for Conductor
- RS Stock No.:
- 557-302
- Mfr. Part No.:
- 0826611:F
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-302
- Mfr. Part No.:
- 0826611:F
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Minimum Cable Diameter | 10mm | |
| Series | SD-WMTBS | |
| Cable Diameter Range | 10 → 136mm | |
| Maximum Cable Diameter | 136mm | |
| Colour | Silver | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Minimum Cable Diameter 10mm | ||
Series SD-WMTBS | ||
Cable Diameter Range 10 → 136mm | ||
Maximum Cable Diameter 136mm | ||
Colour Silver | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar, designed specifically for labelled conductor identification, offers a practical solution for enhancing wiring clarity in electrical applications. Featuring a vibrant yellow colour that meets RAL 1018 standards, it ensures high visibility within complex systems, making it easy to locate and manage connections. The product is made from durable polyvinyl chloride, ensuring longevity and resilience against environmental factors. With a slide-on mounting type, installation is straightforward and efficient, catering to the needs of professionals seeking reliable performance in their projects. Additionally, its dimensions are finely tuned to fit a variety of outside diameters, thus providing versatility in application. It serves as an essential tool to maintain an organised and comprehensible wiring system.
High visibility ensures easy identification in any setting
Durable material enhances the longevity of the marker
Slide on mounting facilitates quick and easy installation
Versatile dimensions accommodate a wide range of applications
Designed to withstand environmental conditions without compromising quality
Durable material enhances the longevity of the marker
Slide on mounting facilitates quick and easy installation
Versatile dimensions accommodate a wide range of applications
Designed to withstand environmental conditions without compromising quality
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
