Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 487-932
- Mfr. Part No.:
- 0826611:F
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$12.30
(exc. GST)
$13.53
(inc. GST)
Add 5 packs to get free delivery
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.30 | $0.123 |
*price indicative
- RS Stock No.:
- 487-932
- Mfr. Part No.:
- 0826611:F
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar, designed specifically for labelled conductor identification, offers a practical solution for enhancing wiring clarity in electrical applications. Featuring a vibrant yellow colour that meets RAL 1018 standards, it ensures high visibility within complex systems, making it easy to locate and manage connections. The product is MADE from Durable polyvinyl chloride, ensuring longevity and resilience against environmental factors. With a slide-on mounting type, installation is straightforward and efficient, catering to the needs of professionals seeking reliable performance in their projects. Additionally, its dimensions are finely tuned to fit a variety of outside diameters, thus providing versatility in application. It serves as an essential tool to maintain an organised and comprehensible wiring system.
High visibility ensures easy identification in any setting
Durable material enhances the longevity of the marker
Slide on mounting facilitates quick and easy installation
Versatile dimensions accommodate a wide range of applications
Designed to withstand environmental conditions without compromising quality
