Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor
- RS Stock No.:
- 556-040
- Mfr. Part No.:
- 0826611:X
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$11.71
(exc. GST)
$12.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.71 | $0.117 |
*price indicative
- RS Stock No.:
- 556-040
- Mfr. Part No.:
- 0826611:X
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 10mm | |
| Cable Diameter Range | 10 → 136mm | |
| Maximum Cable Diameter | 136mm | |
| Colour | Yellow | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 10mm | ||
Cable Diameter Range 10 → 136mm | ||
Maximum Cable Diameter 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Versatile marking collar is expertly designed for seamless application on a variety of cable sizes, ensuring clear and concise identification of conductors. Crafted from durable polyvinyl chloride and presented in a vibrant yellow hue, it is not only visually striking but also highly functional. The slide-on mounting type facilitates effortless installation, allowing for quick fitting onto cables with diameters ranging from 10 mm to 136 mm. Ideal for use in electrical installations, this product adheres to stringent industry standards, including DIN EN 61010-1, making it a dependable choice for professionals seeking durability and reliability. The incorporation of printed letters ensures that vital information is easily legible, improving efficiency and safety in the workspace.
Vibrant yellow colour enhances visibility for quick identification
Manufactured from robust polyvinyl chloride for extended durability
Easily fits a wide range of cable diameters for versatile use
Complies with industry standards for quality assurance
Effortless slide-on installation saves valuable time during setup
Printed letters provide clear markings for enhanced information display
Manufactured from robust polyvinyl chloride for extended durability
Easily fits a wide range of cable diameters for versatile use
Complies with industry standards for quality assurance
Effortless slide-on installation saves valuable time during setup
Printed letters provide clear markings for enhanced information display
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
