Phoenix Contact Labeled conductor marker for Conductor And Cable
- RS Stock No.:
- 556-030
- Mfr. Part No.:
- 0826556:4
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$29.24
(exc. GST)
$32.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.24 | $0.585 |
*price indicative
- RS Stock No.:
- 556-030
- Mfr. Part No.:
- 0826556:4
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Labeled conductor marker | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Labeled conductor marker | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Stainless Steel | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is designed to meet the demanding needs of labelling in various applications, ensuring clarity and durability in identification. Made from high-quality stainless steel, it boasts resilience against wear, making it the ideal choice for harsh environments. Tailored for a seamless slide-on mounting type, this product simplifies installation and enhances efficiency. The elegant silver finish not only elevates aesthetics but also reinforces its corrosion resistance, ensuring long-lasting performance. Whether used in industrial segments or for personal projects requiring reliable marking, this labelled conductor marker stands out with its superior functionality and quality.
Constructed from durable stainless steel for enhanced longevity
Features a sleek silver colour that complements any application
Designed for easy slide on mounting streamlining installation
Delivers clear marking with printed numbers for intuitive identification
Optimised for use in various environments ensuring versatility
Related links
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- Phoenix Contact Labeled conductor marker for Labeled Conductor Marker
- Phoenix Contact for Labeled Conductor Marker
- Phoenix Contact Labeled conductor marker for Cables And Conductors
- Phoenix Contact for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Connector Tool Kits
