Phoenix Contact Panel Marker, 50 mm Length, 59.25 mm Height 0830452 Black, Yellow
- RS Stock No.:
- 855-3798
- Mfr. Part No.:
- 0830452
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$388.71
(exc. GST)
$427.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.71 |
*price indicative
- RS Stock No.:
- 855-3798
- Mfr. Part No.:
- 0830452
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 59.25mm | |
| Length | 50mm | |
| Width | 50mm | |
| Colour | Black, Yellow | |
| Material | PVC | |
| Number of Individual Labels | 500 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 59.25mm | ||
Length 50mm | ||
Width 50mm | ||
Colour Black, Yellow | ||
Material PVC | ||
Number of Individual Labels 500 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Warning label, Roll, yellow/black, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 50 x 50 mm, Number of individual labels: 500
The color preprinted PML warning labels without symbols allow you to create custom warning instructions. The PROJECT complete software offers a wide range of symbols
Related links
- Phoenix Contact Panel Marker 59.25 mm Height 1014132 Yellow
- Phoenix Contact Panel Marker 43.3 mm Height 1014126 Black, Yellow
- Phoenix Contact Panel Marker, 50 mm Length 0800338 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828797 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828889 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0830304 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828892 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828890 Silver
