Phoenix Contact US-WMT Cable Marker, Blue, Pre-printed "0", 0829277 Flammability rating according to UL 94 V2

Subtotal (1 pack of 10 units)*

$1,329.51

(exc. GST)

$1,462.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,329.51$132.951

*price indicative

RS Stock No.:
499-207
Mfr. Part No.:
0829277
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Cable Marker

Product Type

Cable Marker

Legend

0

Series

US-WMT

Legend Colour

Blue

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact cable marker represents an innovative solution for conductor marking, tailored for simplicity and efficiency. With the ability to label quickly and effectively, this product is ideal for those seeking a reliable marking system. It features a robust design that accommodates various cable diameters, ensuring versatility across different applications. The markers come in uniform cards which not only streamline the labeling process but also protect against dirt and damage. Crafted from high-quality materials, the cable marker is both durable and reliable, making it an essential tool for efficient cable management in industrial settings.

Designed for quick and easy labelling using multiple marking systems

Crafted from high-quality PVC for superior durability

Designed for environmental resilience with passed tests for UV resistance and wipe resistance

Ideal for a wide range of cable diameters, accommodating varied applications

Features perforated strips for easy separation and handling

Custom labelling service available to meet specific requirements

Complies with EU RoHS regulations, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy