Phoenix Contact 1284957 Cable Tie Cable Marker, Blue, Pre-printed "0", 136 mm Cable Blue, 6 mm Cable, 1284957
- RS Stock No.:
- 517-367
- Mfr. Part No.:
- 1284957
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,545.10
(exc. GST)
$1,699.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,545.10 | $154.51 |
*price indicative
- RS Stock No.:
- 517-367
- Mfr. Part No.:
- 1284957
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Sheet | |
| Product Type | Cable Marker | |
| Fixing Method | Cable Tie | |
| Legend | 0 | |
| Series | 1284957 | |
| Maximum Cable Diameter | 136mm | |
| Minimum Cable Diameter | 6mm | |
| Legend Colour | Blue | |
| Length | 29mm | |
| Width | 13.5mm | |
| Printable | Yes | |
| Material | Polypropylene | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 60068-2-2:2007-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, RoHS, DIN 50018:2013-05, REACH, ISO 4892-2:2013-03 | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Sheet | ||
Product Type Cable Marker | ||
Fixing Method Cable Tie | ||
Legend 0 | ||
Series 1284957 | ||
Maximum Cable Diameter 136mm | ||
Minimum Cable Diameter 6mm | ||
Legend Colour Blue | ||
Length 29mm | ||
Width 13.5mm | ||
Printable Yes | ||
Material Polypropylene | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 60068-2-2:2007-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, RoHS, DIN 50018:2013-05, REACH, ISO 4892-2:2013-03 | ||
Resistance Features Chemical Resistant | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact WMTB HF Cable Tie Cable Marker Pre-printed "0" 6 mm Cable, 0803315
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801468
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801428
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827562
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821111
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829312 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829277 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829284 Flammability rating according to UL 94 V2
