Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Numbers", 10 → 136mm Cable, for Conductor

Subtotal (1 pack of 100 units)*

$11.71

(exc. GST)

$12.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$11.71$0.117

*price indicative

RS Stock No.:
556-110
Mfr. Part No.:
0826514:1
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Legend

Numbers

Series

SD-WMTBS

Minimum Cable Diameter

10mm

Cable Diameter Range

10 → 136mm

Maximum Cable Diameter

136mm

Colour

Yellow

For Use With

Conductor And Cable

COO (Country of Origin):
SE
The Phoenix Contact Marking collar is a meticulously designed labeling solution that enhances organisation and identification in various applications. This versatile product features a slide-on mounting type, making it user-friendly and adaptable for diverse environments. Crafted from high-quality polyvinyl chloride, it guarantees durability and excellent wipe resistance, ensuring that markings remain clear and legible under various conditions. With its striking yellow colour, the collar not only stands out but also conforms to industry standards for reliable performance. This product combines functionality with thoughtful design, making it an essential tool for those seeking efficiency and clarity in their marking systems.

Features wipe resistance to maintain clarity over time
Optimised dimensions provide a perfect fit for various cables
Complies with industry standards to ensure reliability
Suitable for both professional and personal use in labelling

Related links