HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "6", 5 mm Cable Blue, 2 mm Cable, 901-10362

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$13.67

(exc. GST)

$15.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 375 unit(s) shipping from 16 November 2026
  • Plus 250 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$13.67$0.055
15 - 49$13.49$0.054
50 +$13.27$0.053

*price indicative

RS Stock No.:
554-686
Mfr. Part No.:
901-10362
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Slide-On

Legend

6

Series

Helagrip

Maximum Cable Diameter

5mm

Minimum Cable Diameter

2mm

Legend Colour

White

Length

3.5mm

Width

4.3mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

Blue

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Markers, Slide-On, 2 to 5 mm Cable Diameter Range - 901-10362


These cable markers product by HellermannTyton is designed for professionals in the automation, electronics, electrical, and mechanical industries. The product is versatile, durable, and highly resistant to various elements, making it an essential tool for cable management tasks. With a range of technical specifications, these cable markers offer reliable performance in demanding environments.

Features & Benefits


• Slide-on markers for easy affixing on cable diameters ranging from 2mm to 5mm

• Made of PVC material for durability and flexibility

• Available in white on blue colour for clear identification

• Resistant to acids, alkalis, and gasoline/fuels for long-lasting performance

Applications


• Ideal for marking cables in control panels and electrical installations

• Can be used for labelling cables in data centres and telecommunications networks

Can it withstand extreme temperatures?


Yes, these cable markers are designed to withstand operating temperatures ranging from -65°C to +105°C.

Will it fade over time?


No, the White on Blue markers offer lasting visibility and legibility without fading.

Is it suitable for outdoor use?


Yes, these markers are resistant to various elements, making them ideal for outdoor applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy