HellermannTyton WIC0 Cable Marker, White, Pre-printed "6", 2.8 mm Cable Blue, 2 mm Cable, 561-00666 WIC0-6-PA66-BU
- RS Stock No.:
- 225-9792
- Mfr. Part No.:
- 561-00666 WIC0-6-PA66-BU
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$126.00
(exc. GST)
$139.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.126 | $126.00 |
*price indicative
- RS Stock No.:
- 225-9792
- Mfr. Part No.:
- 561-00666 WIC0-6-PA66-BU
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 6 | |
| Series | WIC0 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 6 | ||
Series WIC0 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Blue - 561-00666
This high-quality cable marker by HellermannTyton is designed for professionals in automation, electronics, electrical, and mechanical industries. With a cable diametre range of2 to 2.8mm, these blue markers are part of the WIC0 series, offering reliable cable identification with a marking legend of 6.
Features & Benefits
• Designed for cable diametres ranging from 2mm to 2.8mm for versatile use
• Vibrant blue colour for easy cable identification
• Marking legend of 6 for clear and precise cable marking
Applications
• Ideal for use in automation systems for clear cable identification
• Perfect for electrical installations in high-traffic environments
• Suitable for cable marking in electronics projects and repairs
Can these markers be used for cables with a diametre smaller than 2mm?
These markers are specifically designed for cables with a diametre range of 2-2.8mm, ensuring a secure fit for optimal cable identification.
Will these markers fade over time in outdoor applications?
HellermannTyton cable markers are UV resistant, ensuring long-lasting visibility even in outdoor environments.
How do these markers adhere to cables?
These markers come with a self-adhesive backing for easy installation on cables of various sizes.
Related links
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "6" 0.8 mm Cable, 561-00666
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2 mm Cable, 561-01666
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "6" 2 mm Cable, 561-01666
- HellermannTyton WIC0 Cable Marker Pre-printed "6" 2 mm Cable, 561-00664 WIC0-6-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "N" 2 mm Cable, 561-00146 WIC0-N-PA66-BU
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02666
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02666
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 4.3 mm Cable, 561-03666
