HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "6", 5 mm Cable Blue, 2 mm Cable, 515-03951 HGDC2-5
- RS Stock No.:
- 567-348
- Mfr. Part No.:
- 515-03951 HGDC2-5 6-PVC-BU
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$47.78
(exc. GST)
$52.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | $47.78 | $0.048 |
| 15 - 49 | $47.23 | $0.047 |
| 50 + | $46.36 | $0.046 |
*price indicative
- RS Stock No.:
- 567-348
- Mfr. Part No.:
- 515-03951 HGDC2-5 6-PVC-BU
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 6 | |
| Series | Helagrip | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | White | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | BS-2782-540B, BS-6746C, IEC 757 | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 6 | ||
Series Helagrip | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour White | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals BS-2782-540B, BS-6746C, IEC 757 | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermanTyton Helagrip Series Cable Marker, 4.3mm Width, Blue - 515-03951 HGDC2-5 6-PVC-BU
This cable marker is a pre-printed PVC identification label designed to be fitted to wires and cables prior to termination, offering clear alphanumeric and Symbol legends for systematic cable identification in industrial settings. It is produced from a flexible, cadmium-free polyvinyl chloride compound that conforms to recognised test standards and is intended for use across automation, electronics, electrical and mechanical installations.
Features & Benefits
• UL94 V-0 flammability rating for flame-retardant performance
• Acid, alkali and fuel resistant for harsh-environment durability
• Operates between -65°C and +105°C for thermal stability
• Chevron-cut ends lock legends together to maintain alignment
• Flexible material returns securely to cable for retention
• Wide cable size range compatibility for reduced SKUs
• Acid, alkali and fuel resistant for harsh-environment durability
• Operates between -65°C and +105°C for thermal stability
• Chevron-cut ends lock legends together to maintain alignment
• Flexible material returns securely to cable for retention
• Wide cable size range compatibility for reduced SKUs
**Applications**
• Suitable for labelling control panel wiring in automation systems
• Ideal for marking harnesses in electronic assemblies
• Used with industrial power and distribution cables in electrical installations
• Can be used for plant machinery wiring in mechanical workshops
• Used for service identification on long cable runs in factories
• Ideal for marking harnesses in electronic assemblies
• Used with industrial power and distribution cables in electrical installations
• Can be used for plant machinery wiring in mechanical workshops
• Used for service identification on long cable runs in factories
What character set is available on these markers?
Legends comprise numerals 0–9, letters A–Z and standard electrical symbols for full identification coverage.
How are the markers supplied for installation?
They are provided on reels to allow sequential application before cable termination, facilitating high-volume labelling workflows.
What is the manufacturing material and any notable composition detail?
The markers are MADE from a high-grade PVC compound that is cadmium-free to meet material safety considerations.
How does the chevron cut affect labelling quality?
The chevron end produces interlocking alignment so adjacent legends remain in place and maintain legibility after fitting.
Related links
- HellermannTyton 515 Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 515-01666 HGDC1-3
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 2 mm Cable, 515-03961 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "V" 2 mm Cable, 515-03959 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "/" 2 mm Cable, 515-03963 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 515-03952 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 2 mm Cable, 515-03946 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "W" 2 mm Cable, 515-03960 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 2 mm Cable, 515-03955 HGDC2-5
