Phoenix Contact Panel Marking, 15 mm Length, 15 mm Height 0831696 White
- RS Stock No.:
- 518-506
- Mfr. Part No.:
- 0831696
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$708.91
(exc. GST)
$779.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $708.91 | $70.891 |
*price indicative
- RS Stock No.:
- 518-506
- Mfr. Part No.:
- 0831696
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Laser Sheet | |
| Product Type | Panel Marking | |
| Height | 15mm | |
| Length | 15mm | |
| Width | 60mm | |
| Colour | White | |
| Material | ABS | |
| Number of Individual Labels | 20 | |
| Standards/Approvals | EN ISO 1518-1:2023, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, DIN EN ISO 4892-2:2021-11, ISO 175:2010, DIN EN ISO 2409:2020-12, DIN EN 61010-1 (VDE 0411-1), EN ISO 22479:2022-06, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Laser Sheet | ||
Product Type Panel Marking | ||
Height 15mm | ||
Length 15mm | ||
Width 60mm | ||
Colour White | ||
Material ABS | ||
Number of Individual Labels 20 | ||
Standards/Approvals EN ISO 1518-1:2023, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, DIN EN ISO 4892-2:2021-11, ISO 175:2010, DIN EN ISO 2409:2020-12, DIN EN 61010-1 (VDE 0411-1), EN ISO 22479:2022-06, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker is expertly designed to meet the marking needs of a variety of applications. Crafted using a high quality laser sheet format, it ensures precise and tidy labelling for effective identification. The markers are pre-fabricated and come in a handy adhesive format, making them effortless to apply. With a striking white surface, this product allows for direct laser marking, guaranteeing high contrast and visibility. In compliance with rigorous testing standards for environmental and physical durability, this device marker is both robust and reliable, making it suitable for use in diverse operating conditions. Enjoy peace of mind knowing that your essential devices can be clearly and effectively marked, enhancing safety, efficiency, and operational consistency across your workspace.
Stick on application ensures easy installation on various surfaces
Designed with a durable ABS material that withstands environmental stress
Meets stringent standards for scratch resistance and UV protection
Fits conveniently in standard marking devices for efficient operation
Ideal for direct laser marking providing clear and permanent text
Environmentally compliant fulfilling EU RoHS and REACH requirements
Related links
- Phoenix Contact Panel Marking 15 mm Height 0831744 Yellow
- Phoenix Contact Panel Marking 15 mm Height 0831710 Silver
- Phoenix Contact Panel Marking 15 mm Height 0831722 Silver
- Phoenix Contact Panel Marker 15 mm Height 1131781 Yellow
- Phoenix Contact Cable Labels 15 mm Height 0831615 Silver
- Phoenix Contact Panel Marker, 15 mm Length 0830570 White
- Phoenix Contact Panel Marker 0.5 mm Height 0830300 White
- Phoenix Contact Panel Marker 0.5 mm Height 0830327 Red
