Phoenix Contact WML Cable Marker, White, Pre-printed "Unmarked", 0830679

Unavailable
RS will no longer stock this product.
RS Stock No.:
521-069
Mfr. Part No.:
0830679
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Adhesive

Legend

Unmarked

Series

WML

Legend Colour

White

Length

63.5mm

Width

38.1mm

Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Resistance Features

Wipe Resistant

COO (Country of Origin):
DE
The Phoenix Contact Wire-wrap label roll in white, unlabeled, can be labeled with various printers including THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, and THERMOMARK X1.2. It accommodates a cable diameter range of 6.1 to 14.2 mm and has an adhesive mounting type. The roll contains 3000 individual labels, each with a text field height of 19.1 mm and a text field width of 38.1 mm. The maximum cable diameter for this label is 14.2 mm.

Adhesive Acrylic

Color white (RAL 9010)

Material PVC

Components Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy