Phoenix Contact UCT Clip-On Cable Marker, White, 4.7 mm Cable White, 4.1 mm Cable, 0832104
- RS Stock No.:
- 520-791
- Mfr. Part No.:
- 0832104
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
$979.39
(exc. GST)
$1,077.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $979.39 | $163.232 |
*price indicative
- RS Stock No.:
- 520-791
- Mfr. Part No.:
- 0832104
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Sheet | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Series | UCT | |
| Minimum Cable Diameter | 4.1mm | |
| Maximum Cable Diameter | 4.7mm | |
| Legend Colour | White | |
| Length | 23mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 45545-2 | |
| Fire Behaviour | Flammability rating according to UL | |
| Resistance Features | Wipe Resistant, UV Resistant, Temperature Resistant, Scratch Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Sheet | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Series UCT | ||
Minimum Cable Diameter 4.1mm | ||
Maximum Cable Diameter 4.7mm | ||
Legend Colour White | ||
Length 23mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 45545-2 | ||
Fire Behaviour Flammability rating according to UL | ||
Resistance Features Wipe Resistant, UV Resistant, Temperature Resistant, Scratch Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact high-quality wire marking solution is engineered for seamless identification of conductors with utmost precision. The conductor marking system boasts a user-friendly card form, designed specifically for the convenient labelling of cables ranging from 4.1 to 4.7 mm in diameter. With its secure clip-on mounting type, this product ensures reliability even in challenging environments. Ideal for a variety of applications, its white surface provides an excellent background for custom printing, allowing professionals to maintain organisation and clarity in wiring systems. This solution is particularly beneficial for industries requiring high-quality marking standards, offering the functionality to withstand vibrations while facilitating easy installation and removal. Beyond simply marking, it embodies durability and innovation, ensuring your wiring is not only well-organised but also compliant with heavy-duty operational requirements.
User-friendly card form for efficient labelling
Secure fit ensures stability in dynamic conditions
Custom marking available for personalised labelling solutions
Compact design optimises space utilisation without compromising visibility
Compliant with stringent fire protection standards for enhanced safety
Material construction guarantees resistance to various environmental factors
Related links
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.7 mm Cable White 0830786
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.7 mm Cable White 0830787
- Phoenix Contact UCT Clip-On Cable Marker 4.1 mm Cable White 0832103
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.1 mm Cable White 0830785
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.1 mm Cable White 0830784
- Phoenix Contact UCT Clip-On Cable Marker 4.7 mm Cable Yellow 0831211
- Phoenix Contact UCT Clip-On Cable Marker 4.7 mm Cable Yellow 0831210
- RS PRO Cable Marker 4.1 mm Cable, 1.8 mm Cable
