Phoenix Contact 10442 Cable Marker, Yellow, 1044239 R24 HL 1-HL 3, R22 Hl 1-Hl 3, R23 HL 1-HL 3
- RS Stock No.:
- 269-383
- Mfr. Part No.:
- 1044239
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,800.78
(exc. GST)
$1,980.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,800.78 |
| 10 + | $1,656.58 |
*price indicative
- RS Stock No.:
- 269-383
- Mfr. Part No.:
- 1044239
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Series | 10442 | |
| Legend Colour | Yellow | |
| Length | 30m | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 125°C | |
| Fire Behaviour | R24 HL 1-HL 3, R22 Hl 1-Hl 3, R23 HL 1-HL 3 | |
| Standards/Approvals | DIN EN 45545-2 (R22, R23, R24 HL1-HL3), REACH, UL 94 V-0, RoHS | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Series 10442 | ||
Legend Colour Yellow | ||
Length 30m | ||
Width 5mm | ||
Printable Yes | ||
Material Polyolefin | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 125°C | ||
Fire Behaviour R24 HL 1-HL 3, R22 Hl 1-Hl 3, R23 HL 1-HL 3 | ||
Standards/Approvals DIN EN 45545-2 (R22, R23, R24 HL1-HL3), REACH, UL 94 V-0, RoHS | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Marking Sleeve is designed for precision identification in various applications, particularly within the railway industry. With its halogen-free material, the product ensures both safety and efficiency, allowing users to label single-core wires and cables effortlessly. The roll format promotes convenience, making it easy to cut or perforate to the desired length for tailored applications. Its unique oval design and generous opening facilitate quick fitting onto conductors, ensuring a reliable fit and permanent identification.
Allows for rapid fitting onto conductors due to its innovative oval shape
Compatible with a range of thermal transfer printers for efficient labelling
Sustainable and environmentally compliant fulfilling EU RoHS requirements
Related links
- Phoenix Contact WMS-OT HF Cable Marker 1044239 R23 HL 1-HL 3 R24 HL 1-HL 3
- Phoenix Contact WMS Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R22 Hl 1-Hl 3
- Phoenix Contact WMS Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R24 HL 1-HL 3
- Phoenix Contact WMS-OT HF Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R24 HL
- Phoenix Contact UCT-WMT Cable Marker 0801430 Fire Protection for Rail Vehicles (DIN EN 45545-2) R24 HL 1-HL 3,
- Seeit SSR-RELAY08-HL Relay Control Card Module for AVR Arduino PIC SSR-RELAY08-HL
- Casio HL-820VERA Battery Powered Financial Calculator
- Rotronic Instruments Docking Station for Use with HL-NT2-DP
