Phoenix Contact UC-WMCO Cable Binder Cable Marker, Green, 3.6 mm Cable Green, 2.9 mm Cable, 0827599
- RS Stock No.:
- 519-667
- Mfr. Part No.:
- 0827599
- Brand:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$356.28
(exc. GST)
$391.91
(inc. GST)
- RS Stock No.:
- 519-667
- Mfr. Part No.:
- 0827599
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Cable Binder | |
| Product Type | Cable Marker | |
| Marker Type | Conductor Marker | |
| Series | UC-WMCO | |
| Minimum Cable Diameter | 2.9mm | |
| Maximum Cable Diameter | 3.6mm | |
| Legend Colour | Green | |
| Width | 21mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511), EN 45545-2, ISO 4892-2:2013-03 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Resistance Features | UV Resistant, Salt Spray Test, Test for Substances That Would Hinder Coating with Paint or Varnish, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Cable Binder | ||
Product Type Cable Marker | ||
Marker Type Conductor Marker | ||
Series UC-WMCO | ||
Minimum Cable Diameter 2.9mm | ||
Maximum Cable Diameter 3.6mm | ||
Legend Colour Green | ||
Width 21mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511), EN 45545-2, ISO 4892-2:2013-03 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Resistance Features UV Resistant, Salt Spray Test, Test for Substances That Would Hinder Coating with Paint or Varnish, Wipe Resistant | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UC-WMCO Cable Binder Cable Marker 2.9 mm Cable Yellow 0827561
- Phoenix Contact UC-WMCO Cable Binder Cable Marker 3.6 mm Cable Blue 0827586
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827600
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827597
- Phoenix Contact UC-WMCO Slide-On Cable Marker 2.9 mm Cable White 0827148
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827577
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827562
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827162

