Phoenix Contact UC-WMCO Slide-On Cable Marker, Orange, Pre-printed "0", 2.9 mm Cable Orange, 2.1 mm Cable, 0827577
- RS Stock No.:
- 517-557
- Mfr. Part No.:
- 0827577
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-557
- Mfr. Part No.:
- 0827577
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Conductor Marker | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMCO | |
| Minimum Cable Diameter | 2.1mm | |
| Maximum Cable Diameter | 2.9mm | |
| Legend Colour | Orange | |
| Length | 3.8mm | |
| Width | 21mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Orange | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), EN 45545-2 | |
| Resistance Features | UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Conductor Marker | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UC-WMCO | ||
Minimum Cable Diameter 2.1mm | ||
Maximum Cable Diameter 2.9mm | ||
Legend Colour Orange | ||
Length 3.8mm | ||
Width 21mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Orange | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), EN 45545-2 | ||
Resistance Features UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is designed for efficient and effective labelling in various environments, offering a reliable solution for marking electrical conductors. With a vibrant orange color, these markers are not only visually appealing but also ensure high visibility for ease of identification. Manufactured in sheets for quick access and application, the product allows for seamless organization of wires and cables. Its compatibility with multiple labelling systems, such as the BLUEMARK range, ensures that you can effortlessly customize the markers to meet specific identification requirements. Engineered to withstand challenging conditions, it excels in both functionality and durability, making it ideal for professional applications in industrial settings.
Facilitates quick printing with various BLUEMARK systems
Designed for easy application using the slide on mounting method
Ensures high positioning accuracy during printing
Stays securely in place despite vibration due to a tight fit
Compact layout allows for large surface labelling without sacrificing space
Custom marking service available to cater to specific labelling needs
Related links
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827562
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827162
- Phoenix Contact UC-WMCO Slide-On Cable Marker 2.1 mm Cable Orange 0827553
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827600
- Phoenix Contact UC-WMCO Slide-On Cable Marker 2.9 mm Cable White 0827148
- Phoenix Contact UC-WMCO Cable Binder Cable Marker 2.9 mm Cable Yellow 0827561
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827120
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827597
