Phoenix Contact UC-WMCO Slide-On Cable Marker, White, 2.9 mm Cable White, 2.1 mm Cable, 0827148

Subtotal (1 pack of 10 units)*

$1,049.45

(exc. GST)

$1,154.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,049.45$104.945

*price indicative

RS Stock No.:
519-659
Mfr. Part No.:
0827148
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Method

Slide-On

Product Type

Cable Marker

Series

UC-WMCO

Minimum Cable Diameter

2.1mm

Maximum Cable Diameter

2.9mm

Legend Colour

White

Width

12mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

120°C

Standards/Approvals

EN 45545-2

Resistance Features

Wipe Resistant, UV Resistant

COO (Country of Origin):
PL
The Phoenix Contact Conductor marker, part of the UC-WMCO series, provides an efficient solution for labelling conductors in a reliable and tidy manner. Crafted from high quality materials, it enables effortless identification in various applications. With a white finish, the marker ensures a professional appearance while remaining compatible with multiple labelling systems. Designed with precision, it offers a high degree of positioning accuracy and secure fit, even in demanding environments. The innovative slide-on mounting type allows for easy installation, making it an ideal choice for both professionals and DIY enthusiasts alike. This product not only simplifies the labelling process but also withstands challenging conditions, ensuring long-lasting performance and clarity in identification.

Machined for quick printing efficiency using BLUEMARK systems

Compatible with UC WMCO series marking solutions for seamless integration

Ensures exceptional tightness against vibration enhancing durability

Designed to facilitate large surface labelling while saving space

Offers an optional custom marking service tailored to specific needs

Exceeds wipe resistance standards for prolonged clarity of labels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy