Phoenix Contact 830 Adhesive Cable Marker, Yellow, 5 mm Cable Yellow, 2 mm Cable, 0830690
- RS Stock No.:
- 499-373
- Mfr. Part No.:
- 0830690
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,635.17
(exc. GST)
$1,798.69
(inc. GST)
- RS Stock No.:
- 499-373
- Mfr. Part No.:
- 0830690
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Adhesive | |
| Series | 830 | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Yellow | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Adhesive | ||
Series 830 | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Yellow | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker label sheet is made of yellow, unlabeled material, designed to be customized using office printing systems, CMS-P1-PLOTTER, or PLOTMARK. It features an adhesive mounting type for easy attachment to cables. The labels are suitable for cables with a diameter range of 3.2 to 5.1 mm, providing a flexible solution for cable identification in various applications.
Made of Polyester
Free from cadmium
Free from halogen
Related links
- Phoenix Contact UCT-WMT Cable Marker 5 mm Cable 0801447
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.6
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.3
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.+
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.-
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.0
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.2
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.1

