3M 700005 Cable Marker, White, Black, 7000058270
- RS Stock No.:
- 285-6267
- Distrelec Article No.:
- 304-46-248
- Mfr. Part No.:
- 7000058270
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$160.78
(exc. GST)
$176.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $16.078 | $160.78 |
*price indicative
- RS Stock No.:
- 285-6267
- Distrelec Article No.:
- 304-46-248
- Mfr. Part No.:
- 7000058270
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Marker | |
| Marker Type | Adhesive | |
| Series | 700005 | |
| Legend Colour | White, Black | |
| Material | Vinyl | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Resistance Features | Dust Resistant, Temperature Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Marker | ||
Marker Type Adhesive | ||
Series 700005 | ||
Legend Colour White, Black | ||
Material Vinyl | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Resistance Features Dust Resistant, Temperature Resistant, Oil Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Write-on marker dispensers are handy for identifying wire and cable as well as household, automotive, plumbing and sporting equipment. They are easy to use, refillable and come with an SMP permanent marking pen. The dispensers design provides convenience and protects the die-cut adhesive markers.
Ergonomically designed dispenser
Pens and refill rolls sold separately
Resists oil and heat
Related links
- 3M 700005 Cable Marker 7000058264
- RS PRO WEC Slide-On Cable Marker Black 4.2 mm Cable, 3 mm Cable
- Brady Ademark Slide-On Cable Marker Black Pre-printed "2" 2.3 mm Cable, AC2W25 RS
- WAGO 211 Push-in Cable Marker Pre-printed "Plain" Black, 211-110
- WAGO 209 Snap-On Cable Marker Pre-printed "380" Black, 209-217
- WAGO Marked Snap-On Cable Marker Pre-printed "2 209-802
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "0" 2.8 mm Cable, 561-02600
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 1.8 mm Cable, 901-10643