Phoenix Contact UC-WMTBA Cable Marker, Yellow, Pre-printed "0", 0820471
- RS Stock No.:
- 517-279
- Mfr. Part No.:
- 0820471
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,467.11
(exc. GST)
$1,613.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,467.11 | $146.711 |
*price indicative
- RS Stock No.:
- 517-279
- Mfr. Part No.:
- 0820471
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Sheet | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMTBA | |
| Legend Colour | Yellow | |
| Length | 4mm | |
| Width | 6mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Sheet | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UC-WMTBA | ||
Legend Colour Yellow | ||
Length 4mm | ||
Width 6mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 45545-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact exceptional cable marker is an essential tool for efficient and effective conductor identification. Designed to enhance organisation, the yellow UniCard marker is crafted for easy labelling using various marking technologies, ensuring your cables are both clearly identifiable and professionally presented. With its compatibility with standard cable binders, this product streamlines the mounting process, while its unique form ensures a secure fit on cables ranging from 6 mm to 136 mm in diameter. The carefully structured sheets allow for quick printing and an accurate representation of function texts. Built to withstand diverse environmental conditions, this marker is ideal for both indoor and outdoor applications, ensuring long-lasting performance and reliable identification.
Designed for easy labelling with a range of marking systems
Compatible with standard cable ties for effortless assembly
Angular shape provides a perfect fit on the cable
Uniform sheets simplify the printing process
Custom marking services are available to meet specific requirements
Robust construction ensures durability across various environmental conditions
Excellent wipe resistance guarantees the legibility of inscriptions
Operates effectively in a broad temperature range, ensuring reliability in diverse settings
Related links
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199639
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 0820390
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0820604 Flammability rating according to UL
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825348 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199627
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199635
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199634
